-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5125
|
Newark | Sram, 9Mbit, Parallel, 3.1Ns Tqfp100, Sram Type:Pipelined Sram, Memory Configuration:256K X 36Bit, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LPS25636A-200TQLI Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 / $13.6700 | Buy Now |
DISTI #
706-1099-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
289 In Stock |
|
$12.1585 / $16.1800 | Buy Now |
DISTI #
IS61LPS25636A-200T
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin TQFP - Bulk (Alt: IS61LPS25636A-200T) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6250 / $13.0050 | Buy Now |
DISTI #
870LPS25636A200TQLI
|
Mouser Electronics | SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v RoHS: Compliant | 16 |
|
$11.8000 / $15.9200 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
IS61LPS25636A-200TQLI
|
Avnet Asia | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin TQFP (Alt: IS61LPS25636A-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61LPS25636A-200TQLI
|
Avnet Silica | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin TQFP (Alt: IS61LPS25636A-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61LPS25636A-200TQLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LPS25636A-200TQLI
Integrated Silicon Solution Inc
Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.105 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for IS61LPS25636A-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS25636A-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LPS25636A-200TQLI | 256KX36 CACHE SRAM, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | ABLIC Inc. | IS61LPS25636A-200TQLI vs IS61LPS25636A-200TQLI |
IS61LPS25636A-200TQI | 256KX36 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS25636A-200TQLI vs IS61LPS25636A-200TQI |
IS61LPS25636A-200TQI-TR | 256KX36 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS25636A-200TQLI vs IS61LPS25636A-200TQI-TR |
IS61LPS25636A-200TQ2I | 256KX36 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61LPS25636A-200TQLI vs IS61LPS25636A-200TQ2I |