Part Details for IS43TR16128CL-125KBLI-TR by Integrated Silicon Solution Inc
Overview of IS43TR16128CL-125KBLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43TR16128CL-125KBLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1367
|
Newark | 2G, 1.35V, Ddr3L, 128Mx16, 1600Mt/S @ 11-11-11, 96 Ball Bga (9Mm X13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43TR16128CL-125KBLI-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8000 | Buy Now |
DISTI #
IS43TR16128CL-125KBLI-TR-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96TWBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8023 | Buy Now |
DISTI #
IS43TR16128CL-125K
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA - Tape and Reel (Alt: IS43TR16128CL-125K) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.0375 / $6.1659 | Buy Now |
DISTI #
870-T16128CL125KBLIT
|
Mouser Electronics | DRAM 2G, 1.35V, DDR3L, 128Mx16, 1600MT/s a. 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$5.4100 / $7.9400 | Order Now |
DISTI #
V72:2272_14671123
|
Arrow Electronics | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 591 |
|
$5.1680 / $7.8760 | Buy Now |
DISTI #
68490517
|
Verical | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin TW-BGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 591 |
|
$5.1680 / $7.8760 | Buy Now |
DISTI #
IS43TR16128CL-125K
|
Avnet Americas | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA - Tape and Reel (Alt: IS43TR16128CL-125K) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.0375 / $6.1659 | Buy Now |
DISTI #
IS43TR16128CL-125KBLI-TR
|
Avnet Asia | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA (Alt: IS43TR16128CL-125KBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43TR16128CL-125KBLI-TR
|
Avnet Silica | DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, TWBGA (Alt: IS43TR16128CL-125KBLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC DRAM 2GBIT PARALLEL 96TWBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4985 |
|
$4.9900 | Buy Now |
Part Details for IS43TR16128CL-125KBLI-TR
IS43TR16128CL-125KBLI-TR CAD Models
IS43TR16128CL-125KBLI-TR Part Data Attributes:
|
IS43TR16128CL-125KBLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43TR16128CL-125KBLI-TR
Integrated Silicon Solution Inc
IC SDRAM 2GBIT 800MHZ 96BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA96,9X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.105 A | |
Standby Voltage-Min | 1.283 V | |
Supply Current-Max | 0.138 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |