-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4803
|
Newark | 8G, 1.2V, Ddr4, 512Mx16, 2666Mt/S @ 19-19-19, 96 Ball Bga (10Mm X14Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43QR16512A-075VBLI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 / $16.5000 | Buy Now |
DISTI #
706-IS43QR16512A-075VBLI-ND
|
DigiKey | 8G, 1.2V, DDR4, 512Mx16, 2666MT/ Min Qty: 136 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5437 | Buy Now |
DISTI #
IS43QR16512A-075VB
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.2V 96-Pin TWBGA - Trays (Alt: IS43QR16512A-075VB) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$14.7250 / $18.0234 | Buy Now |
DISTI #
870-3QR16512A075VBLI
|
Mouser Electronics | DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s a. 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT RoHS: Compliant | 74 |
|
$16.3500 / $21.4500 | Buy Now |
DISTI #
IS43QR16512A-075VB
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.2V 96-Pin TWBGA - Trays (Alt: IS43QR16512A-075VB) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$14.7250 / $18.0234 | Buy Now |
DISTI #
IS43QR16512A-075VBLI
|
Avnet Asia | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.2V 96-Pin TWBGA (Alt: IS43QR16512A-075VBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43QR16512A-075VBLI
|
Avnet Silica | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.2V 96-Pin TWBGA (Alt: IS43QR16512A-075VBLI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43QR16512A-075VBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43QR16512A-075VBLI
Integrated Silicon Solution Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for IS43QR16512A-075VBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43QR16512A-075VBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43QR16512A-075VBL | DDR DRAM, | Integrated Silicon Solution Inc | IS43QR16512A-075VBLI vs IS43QR16512A-075VBL |