Part Details for IS31AP4991-GRLS2-TR by Integrated Silicon Solution Inc
Overview of IS31AP4991-GRLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IS31AP4991-GRLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6673
|
Newark | 1.1W Audio Power Amplifier With Active-Low Shutdown Mode, Sop-8 (5.0Mm X 6.0Mm), T&r |Integrated Silicon Solution (Issi) IS31AP4991-GRLS2-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 1.46W, 2 CHANNEL(S), 1 FUNC, PDSO8 | 12 |
|
$6.6800 / $10.0200 | Buy Now |
DISTI #
IS31AP4991-GRLS2-TR
|
Avnet Asia | Audio Amp Speaker 1-CH Mono 1.46W Class-AB 8-Pin SOP T/R (Alt: IS31AP4991-GRLS2-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31AP4991-GRLS2-TR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1.46W Class-AB 8-Pin SOP T/R (Alt: IS31AP4991-GRLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31AP4991-GRLS2-TR
IS31AP4991-GRLS2-TR CAD Models
IS31AP4991-GRLS2-TR Part Data Attributes:
|
IS31AP4991-GRLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP4991-GRLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier, 1.46W, 2 Channel(s), 1 Func, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.46 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for IS31AP4991-GRLS2-TR
This table gives cross-reference parts and alternative options found for IS31AP4991-GRLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31AP4991-GRLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA721DRG4 | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | IS31AP4991-GRLS2-TR vs TPA721DRG4 |