Part Details for IS31AP4990D-UTLS2-TR by Integrated Silicon Solution Inc
Overview of IS31AP4990D-UTLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for IS31AP4990D-UTLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS31AP4990D-UTLS2-
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.5W Class-AB 9-Pin UTQFN T/R - Tape and Reel (Alt: IS31AP4990D-UTLS2-) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1836 | Buy Now |
DISTI #
IS31AP4990D-UTLS2-TR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1.5W Class-AB 9-Pin UTQFN T/R (Alt: IS31AP4990D-UTLS2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31AP4990D-UTLS2-TR
IS31AP4990D-UTLS2-TR CAD Models
IS31AP4990D-UTLS2-TR Part Data Attributes:
|
IS31AP4990D-UTLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP4990D-UTLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, PBGA9, UTQFN-9L
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFN | |
Package Description | UTQFN-9L | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | LGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 6.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.5 mm |
Alternate Parts for IS31AP4990D-UTLS2-TR
This table gives cross-reference parts and alternative options found for IS31AP4990D-UTLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31AP4990D-UTLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31AP2010B-UTLS2-TR | Audio Amplifier, 3W, 1 Channel(s), 1 Func, PBGA9, UTQFN-9 | Integrated Silicon Solution Inc | IS31AP4990D-UTLS2-TR vs IS31AP2010B-UTLS2-TR |