Part Details for IRLML2402TRPBF-1 by Infineon Technologies AG
Overview of IRLML2402TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLML2402TRPBF-1
IRLML2402TRPBF-1 CAD Models
IRLML2402TRPBF-1 Part Data Attributes:
|
IRLML2402TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2402TRPBF-1
Infineon Technologies AG
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.54 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IRLML2402TRPBF-1
This table gives cross-reference parts and alternative options found for IRLML2402TRPBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2402TRPBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML2402 | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | International Rectifier | IRLML2402TRPBF-1 vs IRLML2402 |
IRLML2402TRPBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN | International Rectifier | IRLML2402TRPBF-1 vs IRLML2402TRPBF |
IRLML2402PBF | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO-3 | Infineon Technologies AG | IRLML2402TRPBF-1 vs IRLML2402PBF |