Part Details for IRGB4615DPBF by Infineon Technologies AG
Overview of IRGB4615DPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRGB4615DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7260
|
Newark | Transistor, Bipolar, N Channel, 600V, To-220Ab, Continuous Collector Current:23A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:99W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon IRGB4615DPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.3460 | Buy Now |
|
Rochester Electronics | IRGB4615 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 227 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for IRGB4615DPBF
IRGB4615DPBF CAD Models
IRGB4615DPBF Part Data Attributes:
|
IRGB4615DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGB4615DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 99 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |