Part Details for IRFS3806PBF by International Rectifier
Overview of IRFS3806PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFS3806PBF
IRFS3806PBF CAD Models
IRFS3806PBF Part Data Attributes:
|
IRFS3806PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS3806PBF
International Rectifier
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0158 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3806PBF
This table gives cross-reference parts and alternative options found for IRFS3806PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3806PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP3N100 | 3A, 1000V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRFS3806PBF vs MTP3N100 |
IRL3705ZSPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS3806PBF vs IRL3705ZSPBF |
IRF2804PBF | Power Field-Effect Transistor, 75A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRFS3806PBF vs IRF2804PBF |
IRF3710ZSTRLPBF | Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS3806PBF vs IRF3710ZSTRLPBF |
MTD5N05 | 5A, 50V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | IRFS3806PBF vs MTD5N05 |
RF1S45N06LESM | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | IRFS3806PBF vs RF1S45N06LESM |
IRF540NSPBF | Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS3806PBF vs IRF540NSPBF |
MTD4P06 | 4A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | IRFS3806PBF vs MTD4P06 |
IRFS4321PBF | Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS3806PBF vs IRFS4321PBF |
AUIRFZ48ZSTRL | Power Field-Effect Transistor, 61A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS3806PBF vs AUIRFZ48ZSTRL |