Part Details for IRFS3206PBF by International Rectifier
Overview of IRFS3206PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS3206PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 120 A, 60 V, 0.003 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | 1 |
|
$5.5647 | Buy Now |
Part Details for IRFS3206PBF
IRFS3206PBF CAD Models
IRFS3206PBF Part Data Attributes
|
IRFS3206PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS3206PBF
International Rectifier
Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 840 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3206PBF
This table gives cross-reference parts and alternative options found for IRFS3206PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3206PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFS3206TRR | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS3206PBF vs AUIRFS3206TRR |
AUIRFS3206 | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS3206PBF vs AUIRFS3206 |
IRFS3206TRLPBF | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | IRFS3206PBF vs IRFS3206TRLPBF |
IRFS3206TRRPBF | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | IRFS3206PBF vs IRFS3206TRRPBF |
AUIRFS3206 | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3206PBF vs AUIRFS3206 |
IRFS3206TRLPBF | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3206PBF vs IRFS3206TRLPBF |
IRFS3206TRRPBF | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3206PBF vs IRFS3206TRRPBF |
IRFS3206PBF | Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3206PBF vs IRFS3206PBF |