-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1352-1-ND
|
DigiKey | EMITTER IR 940NM 65MA 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5339 In Stock |
|
$0.0969 / $0.4800 | Buy Now |
DISTI #
IR15-21C/TR8
|
Avnet Americas | LED IrLED 940nm 2-Pin SMD T/R - Tape and Reel (Alt: IR15-21C/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0525 / $0.1048 | Buy Now |
DISTI #
638-IR1521CTR8
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 0 |
|
$0.0960 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0972 | Buy Now |
DISTI #
IR15-21C/TR8
|
TME | IR transmitter, 1206, transparent, 160°, λp max: 940nm, SMD, 65mA Min Qty: 5 | 20570 |
|
$0.0770 / $0.1690 | Buy Now |
DISTI #
3415210250
|
EBV Elektronik | LED IrLED 940nm 2-Pin SMD T/R (Alt: 3415210250) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1889 / $0.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR15-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR15-21C/TR8
Everlight Electronics Co Ltd
Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 160 deg |
This table gives cross-reference parts and alternative options found for IR15-21C/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR15-21C/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP251 | Infrared LED, 2mm, 1-Element, 880nm, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | TT Electronics OPTEK Technology | IR15-21C/TR8 vs OP251 |
IR11-21C/TR8 | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | IR15-21C/TR8 vs IR11-21C/TR8 |
HIR12-21C/TR8 | Infrared LED, 2mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | IR15-21C/TR8 vs HIR12-21C/TR8 |