Part Details for IPSUAT-GP5K8-5 by Cynergy3 Components
Overview of IPSUAT-GP5K8-5 by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IPSUAT-GP5K8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6986
|
Newark | Pressure Sensor, 5800Psi, 1/4" Npt, Operating Pressure Max:5800Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:28Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsuat Series Rohs Compliant: Yes |Sensata/cynergy3 IPSUAT-GP5K8-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$79.6800 | Buy Now |
|
Onlinecomponents.com | IS Pressure Transmitter 0-5800psiG 4-20mA DIN plug 1/4"NPT | 0 |
|
$255.2800 / $275.2500 | Buy Now |
DISTI #
CYNERGY 3 IPSUAT-GP5K8-5
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 0 |
|
Buy Now | |
DISTI #
000000000006096358
|
Sager | Industrial Pressure Sensors PRESSURE | 0 |
|
Buy Now |
Part Details for IPSUAT-GP5K8-5
IPSUAT-GP5K8-5 CAD Models
IPSUAT-GP5K8-5 Part Data Attributes:
|
IPSUAT-GP5K8-5
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPSUAT-GP5K8-5
Cynergy3 Components
PRESSURE TRANS 0-5800PSIG 4-20MA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |