Part Details for IMC-370I-2SFP-PS by Advantech Co Ltd
Overview of IMC-370I-2SFP-PS by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IMC-370I-2SFP-PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8952
|
Newark | Ie Modeconverter Sfp-To-Sfp (155 Mbps-2.4 Gbps) |Advantech IMC-370I-2SFP-PS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.3500 | Buy Now |
DISTI #
1165-1111-ND
|
DigiKey | NETWORKING HARDWARE Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.3500 | Buy Now |
DISTI #
600-855-19619
|
Mouser Electronics | Media Converters Mini Hardened Media Converter, 1000Mbps, SFP, AC adapter (also known as IE-MiniMc 855-19619) RoHS: Compliant | 0 |
|
$259.3500 | Order Now |
DISTI #
74123938
|
RS | Fiber Media Conversion, IE-ModeConverter, SFP/SFP, w/pwr supply | Advantech IMC-370I-2SFP-PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$199.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$324.1900 | Buy Now |