Part Details for IMC-350I-SST-A by Advantech Co Ltd
Overview of IMC-350I-SST-A by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-350I-SST-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8912
|
Newark | Ie-Minimc, tp-Tx/Ssfx-Sm1310-Sc-Wdm, Lfpt |Advantech IMC-350I-SST-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.0000 | Buy Now |
DISTI #
1165-IMC-350I-SST-A-ND
|
DigiKey | MMC SGL 1310T/1550R 20KM SC CONN Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$260.0000 | Buy Now |
DISTI #
600-IMC-350I-SST-A
|
Mouser Electronics | Media Converters Mini Hardened Media Converter, 100Mbps, Single-Strand 1310xmt, LFPT, 20km, SC RoHS: Compliant | 0 |
|
$260.0000 | Order Now |
DISTI #
73280730
|
RS | Fiber Media Conversion, IE-MiniMc Series, TP-TX/SSFX-SM1310-SC-WDM | Advantech IMC-350I-SST-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$338.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$325.0000 | Buy Now |
|
NAC | IE-MINIMC TP-TX/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |