-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKD04N60RATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 8A TO252-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4490 In Stock |
|
$0.3508 / $0.9400 | Buy Now |
DISTI #
IKD04N60RATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 8A 3-Pin TO-252 T/R - Tape and Reel (Alt: IKD04N60RATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
DISTI #
726-IKD04N60RATMA1
|
Mouser Electronics | IGBT Transistors IGBT w/ INTG DIODE 600V 8A RoHS: Compliant | 4076 |
|
$0.3510 / $0.6500 | Buy Now |
|
Future Electronics | 600 V 8 A 75 W Surface Mount IGBT Trench Field Stop - PG-TO252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Bristol Electronics | 1854 |
|
RFQ | ||
DISTI #
IKD04N60RATMA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 600V, 4A, 75W, DPAK Min Qty: 1 | 0 |
|
$0.5300 / $0.8010 | RFQ |
DISTI #
SP000964626
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 8A 3-Pin TO-252 T/R (Alt: SP000964626) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4733 / $0.5071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKD04N60RATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKD04N60RATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 342 ns | |
Turn-on Time-Nom (ton) | 20 ns |