Part Details for ICM7555ESA+T by Maxim Integrated Products
Overview of ICM7555ESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0243
|
Newark | General Purpose Timer, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7555ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3848 |
|
$1.8400 / $3.4600 | Buy Now |
DISTI #
ICM7555ESA+CT-ND
|
DigiKey | IC OSC SGL TIMER 500KHZ 8-SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5364 In Stock |
|
$1.8495 / $3.8300 | Buy Now |
Part Details for ICM7555ESA+T
ICM7555ESA+T CAD Models
ICM7555ESA+T Part Data Attributes
|
ICM7555ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7555ESA+T
Maxim Integrated Products
1 Func, 0.5MHz, CMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ICM7555ESA+T
This table gives cross-reference parts and alternative options found for ICM7555ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7555ISA | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ESA+T vs ICM7555ISA |
ICM7555CBA-T | 1 Func, 1MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ICM7555ESA+T vs ICM7555CBA-T |
ICM7555ISA+ | 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 | Maxim Integrated Products | ICM7555ESA+T vs ICM7555ISA+ |
ICM7555ISA+T | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555ESA+T vs ICM7555ISA+T |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | ICM7555ESA+T vs ICM7555IBA |
ICM7555IBAZ-T | General Purpose Timers, SOICN, /Reel | Renesas Electronics Corporation | ICM7555ESA+T vs ICM7555IBAZ-T |
ICM7555CBA | 1 Func, 0.1MHz, PDSO8 | Rochester Electronics LLC | ICM7555ESA+T vs ICM7555CBA |
ICM7555ESA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ICM7555ESA+T vs ICM7555ESA+ |
ICM7555ISA+ | General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7555ESA+T vs ICM7555ISA+ |
ICM7555IBAZ | General Purpose Timers, SOICN, /Tube | Renesas Electronics Corporation | ICM7555ESA+T vs ICM7555IBAZ |