Part Details for ICM7555CD/01,118 by NXP Semiconductors
Overview of ICM7555CD/01,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555CD/01,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for ICM7555CD/01,118
ICM7555CD/01,118 CAD Models
ICM7555CD/01,118 Part Data Attributes
|
ICM7555CD/01,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555CD/01,118
NXP Semiconductors
ICM7555CDSOT96-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ICM7555CD/01,118
This table gives cross-reference parts and alternative options found for ICM7555CD/01,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555CD/01,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | ICM7555CD/01,118 vs SA555DR |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555CD/01,118 vs ICM7555ID,623 |
LM555CMX/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD/01,118 vs LM555CMX/NOPB |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD/01,118 vs TLC555CDG4 |
TLC555QDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC | Texas Instruments | ICM7555CD/01,118 vs TLC555QDRG4 |
ICM7555ID/DG,112 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555CD/01,118 vs ICM7555ID/DG,112 |
NE555D | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555CD/01,118 vs NE555D |
MC1455DR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | ICM7555CD/01,118 vs MC1455DR2 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | ICM7555CD/01,118 vs TLC555QDREP |
TLC555IDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | ICM7555CD/01,118 vs TLC555IDRG4 |