Part Details for ICA-286-WB-TG by 3M Electronics
Overview of ICA-286-WB-TG by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICA-286-WB-TG
ICA-286-WB-TG CAD Models
ICA-286-WB-TG Part Data Attributes:
|
ICA-286-WB-TG
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
ICA-286-WB-TG
3M Electronics
DIP28, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 28 |
Alternate Parts for ICA-286-WB-TG
This table gives cross-reference parts and alternative options found for ICA-286-WB-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICA-286-WB-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICA-286-WB-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | ICA-286-WB-TG vs ICA-286-WB-TT |
ICA-286-WB-TG | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | ICA-286-WB-TG vs ICA-286-WB-TG |
ICA-286-WB-TT | DIP28, IC SOCKET | 3M Electronics | ICA-286-WB-TG vs ICA-286-WB-TT |