-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Open-drain, CMOS, 16 Pin, LGA-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-IAM-20680HP
|
Mouser Electronics | IMUs - Inertial Measurement Units Automotive Qualified, Grade2 (-40 C +105 C), High-Performance Integrated 6-Axis MEMS MotionTracking Device RoHS: Compliant | 14426 |
|
$10.3500 / $16.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IAM-20680HP
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IAM-20680HP
TDK Corporation
Open-drain, CMOS, 16 Pin, LGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Body Breadth | 3 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.18-1.62V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MOTION SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS |