Part Details for I74F27N,602 by Nexperia
Overview of I74F27N,602 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for I74F27N,602
I74F27N,602 CAD Models
I74F27N,602 Part Data Attributes
|
I74F27N,602
Nexperia
Buy Now
Datasheet
|
Compare Parts:
I74F27N,602
Nexperia
NOR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for I74F27N,602
This table gives cross-reference parts and alternative options found for I74F27N,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F27N,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F02J | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | I74F27N,602 vs MC74F02J |
M38510/33301SCA | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | I74F27N,602 vs M38510/33301SCA |
N74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | I74F27N,602 vs N74F02N |
I74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | I74F27N,602 vs I74F02N,602 |
M38510/33301SCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | I74F27N,602 vs M38510/33301SCA |
74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | I74F27N,602 vs 74F02N |
M38510/33301BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | I74F27N,602 vs M38510/33301BCA |
74F02DC | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | National Semiconductor Corporation | I74F27N,602 vs 74F02DC |
SN74F02NE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | I74F27N,602 vs SN74F02NE4 |
5962-9757801QCX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | I74F27N,602 vs 5962-9757801QCX |