Part Details for HSM108 by Rectron Semiconductor
Overview of HSM108 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HSM108
HSM108 CAD Models
HSM108 Part Data Attributes:
|
HSM108
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSM108
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HSM108
This table gives cross-reference parts and alternative options found for HSM108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF19 | Rectifier Diode, | Galaxy Microelectronics | HSM108 vs SF19 |
GL34M | Rectifier Diode, | Taitron Components Inc | HSM108 vs GL34M |
RL107-N-0-4-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HSM108 vs RL107-N-0-4-AP |
RL107-N-1-1-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HSM108 vs RL107-N-1-1-AP-HF |
1T7A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HSM108 vs 1T7A1 |
1F7 | Rectifier Diode, | Continental Device India Ltd | HSM108 vs 1F7 |
HER108GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSM108 vs HER108GH |
UF1MH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSM108 vs UF1MH |
1N4007G_HF | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | Diodes Incorporated | HSM108 vs 1N4007G_HF |
HT18G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | HSM108 vs HT18G |