Part Details for HSCMAND001BDAA5 by Honeywell Sensing and Control
Overview of HSCMAND001BDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCMAND001BDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5931
|
Newark | Trustability Pressure Sensor |Honeywell HSCMAND001BDAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-HSCMAND001BDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCMAND001BDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Differential, 5V RoHS: Compliant | 0 |
|
$37.6200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 1 bar Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
DISTI #
HSCMAND001BDAA5
|
TME | Sensor: pressure, -1÷1bar, differential, OUT: analogue, SMT Min Qty: 100 | 0 |
|
$81.8200 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 1 bar Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$32.2100 / $88.2300 | Buy Now |
Part Details for HSCMAND001BDAA5
HSCMAND001BDAA5 CAD Models
HSCMAND001BDAA5 Part Data Attributes
|
HSCMAND001BDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMAND001BDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, -14.5Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for HSCMAND001BDAA5
This table gives cross-reference parts and alternative options found for HSCMAND001BDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMAND001BDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMAND001BDAA3 | Peizoresistive Sensor, Absolute, -14.5Psi Min, 14.5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMAND001BDAA5 vs HSCMAND001BDAA3 |