Part Details for HMMC-5022 by Broadcom Limited
Overview of HMMC-5022 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMMC-5022
HMMC-5022 CAD Models
HMMC-5022 Part Data Attributes
|
HMMC-5022
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HMMC-5022
Broadcom Limited
Wide Band Low Power Amplifier, 2000MHz Min, 22000MHz Max, GAAS, 0.1173 X 0.0303 INCH, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Technology | GAAS |
Alternate Parts for HMMC-5022
This table gives cross-reference parts and alternative options found for HMMC-5022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5022 | Wide Band Low Power Amplifier, 2000MHz Min, 22000MHz Max, GAAS, CHIP | Hewlett Packard Co | HMMC-5022 vs HMMC-5022 |
HMMC-5022 | Wide Band Low Power Amplifier, 2000MHz Min, 22000MHz Max, GAAS, 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE | Agilent Technologies Inc | HMMC-5022 vs HMMC-5022 |