Part Details for HMC635LC4 by Analog Devices Inc
Overview of HMC635LC4 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for HMC635LC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1787
|
Newark | Rf Amplifier, Lcc-24, -55 To 85Deg C, Frequency Min:18Ghz, Frequency Max:40Ghz, Gain:18.5Db, Noise Figure Typ:7Db, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC635LC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$82.5700 / $96.2100 | Buy Now |
DISTI #
584-HMC635LC4
|
Mouser Electronics | RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz RoHS: Compliant | 222 |
|
$79.3900 / $92.5100 | Buy Now |
|
Rochester Electronics | HMC635G - GaAs PHEMT MMIC Driver amp, 18 - 40 GHz RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$73.2700 / $86.2000 | Buy Now |
Part Details for HMC635LC4
HMC635LC4 CAD Models
HMC635LC4 Part Data Attributes:
|
HMC635LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC635LC4
Analog Devices Inc
HMC635LC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC635LC4
This table gives cross-reference parts and alternative options found for HMC635LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC635LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC902 | HMC902 | Analog Devices Inc | HMC635LC4 vs HMC902 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | TriQuint Semiconductor | HMC635LC4 vs TGA4506 |
HMC635LC4 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN | Hittite Microwave Corp | HMC635LC4 vs HMC635LC4 |
FMA3007-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | HMC635LC4 vs FMA3007-000SQ |
HMC902 | Wide Band Low Power Amplifier, 5000MHz Min, 10000MHz Max, 1 Func, GAAS, 1.33 X 1.04 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, GP-2, 6 PIN | Hittite Microwave Corp | HMC635LC4 vs HMC902 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | Qorvo | HMC635LC4 vs TGA4506 |
HMC283 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.72 X 0.88 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC635LC4 vs HMC283 |
FMA3007-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | HMC635LC4 vs FMA3007-000 |
HMC635 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.95 X 0.84 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | HMC635LC4 vs HMC635 |
Resources and Additional Insights for HMC635LC4
Reference Designs related to HMC635LC4
-
CN0390 - 20 GHz to 37.5 GHz, RF Automatic Gain Control (AGC) Circuit
The automatic gain control (AGC) circuit is useful in multiple applications such as amplitude stabilization of a synthesizer, controlling output power in a transmitter, or optimizing dynamic range in a receiver. This circuit uses the ADL6010 detector, along with the HMC985A voltage variable attenuator (VVA) and the HMC635 RF amplifier, to provide automatic gain control over a wide range of input frequencies (20 GHz to 37.5 GHz) and amplitude. Circuit performance, as measured by the AGC figures of merit described in this circuit note, are very good between 20 GHz and 30 GHz. The overall gain of the circuit falls off above 30 GHz. However, improvements can be made over narrow bands by using matching techniques not explored in this circuit note.<p>The AGC circuit has applications in microwave instrumentation and radar-based measurement systems.