Part Details for HMC451LC3TR by Hittite Microwave Corp
Overview of HMC451LC3TR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HMC451LC3TR
HMC451LC3TR CAD Models
HMC451LC3TR Part Data Attributes:
|
HMC451LC3TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC451LC3TR
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 20000MHz Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |