Part Details for HMC451LC3RTR by Analog Devices Inc
Overview of HMC451LC3RTR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HMC451LC3RTR
HMC451LC3RTR CAD Models
HMC451LC3RTR Part Data Attributes:
|
HMC451LC3RTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC451LC3RTR
Analog Devices Inc
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,LLCC,16PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |