Part Details for HMC441LC3BRTR by Analog Devices Inc
Overview of HMC441LC3BRTR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC441LC3BRTR
HMC441LC3BRTR CAD Models
HMC441LC3BRTR Part Data Attributes:
|
HMC441LC3BRTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC441LC3BRTR
Analog Devices Inc
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,LLCC,12PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS |