Part Details for HMC441LC3B by Hittite Microwave Corp
Overview of HMC441LC3B by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC441LC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7 |
|
RFQ |
Part Details for HMC441LC3B
HMC441LC3B CAD Models
HMC441LC3B Part Data Attributes:
|
HMC441LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC441LC3B
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC441LC3B
This table gives cross-reference parts and alternative options found for HMC441LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC441LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LP3 | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC441LC3B vs HMC441LP3 |
HMC463LH250 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC463LH250 |
HMC441 | Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, DIE-6 | Hittite Microwave Corp | HMC441LC3B vs HMC441 |
HMC462LP5E | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, LEADLESS , PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC462LP5E |
HMC342LC4 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC342LC4 |
HMC441LP3E | Wide Band Low Power Amplifier, 6500MHz Min, 13500MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC441LC3B vs HMC441LP3E |
HMC463LP5 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC463LP5 |
HMC342 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 2.02 X 1.06 MM, DIE-3 | Hittite Microwave Corp | HMC441LC3B vs HMC342 |
HMC442LC3B | Wide Band Medium Power Amplifier, 17500MHz Min, 25500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC442LC3B |
HMC441LC3BTR | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | HMC441LC3B vs HMC441LC3BTR |