-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
InGaP HBT Power Amplifier SMT, 2.2 - 2.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1680
|
Newark | Rf Amplifier, Msop-Ep-8, -40 To 85Deg C, Frequency Min:2.2Ghz, Frequency Max:2.8Ghz, Gain:20Db, Noise Figure Typ:7Db, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.75V, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC414MS8GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$9.4600 / $14.2100 | Buy Now |
DISTI #
1127-2952-ND
|
DigiKey | IC AMP BLE 2.2-2.8GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Strip |
273 In Stock |
|
$8.6509 / $13.6600 | Buy Now |
DISTI #
584-HMC414MS8GE
|
Mouser Electronics | RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz RoHS: Compliant | 186 |
|
$9.1000 / $13.6600 | Buy Now |
|
Analog Devices Inc | InGaP HBT pow amp SMT, 2.2 - 2 Min Qty: 1 Package Multiple: 1 | 341 |
|
$8.6509 / $13.6600 | Buy Now |
DISTI #
58086406
|
Verical | RF Amp Single Power Amp 2.8GHz 5V 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 77 | Americas - 231 |
|
$9.2000 | Buy Now |
|
Ameya Holding Limited | HMC414MS8GE 功率 RF 放大器, 20 dB, 2.8 GHz, 8引脚 MSOP封装 | 341 |
|
RFQ | |
DISTI #
HMC414MS8GE
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 77 | 0 |
|
$8.4300 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC414MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC414MS8GE
Analog Devices Inc
InGaP HBT Power Amplifier SMT, 2.2 - 2.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC414MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC414MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC414MS8G | 2200MHz - 2800MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SMT, 8 PIN | Analog Devices Inc | HMC414MS8GE vs HMC414MS8G |
HMC414MS8GE | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC414MS8GE vs HMC414MS8GE |
HMC414MS8G | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC414MS8GE vs HMC414MS8G |