Part Details for HMC3653LP3BE by Hittite Microwave Corp
Overview of HMC3653LP3BE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HMC3653LP3BE
HMC3653LP3BE CAD Models
HMC3653LP3BE Part Data Attributes:
|
HMC3653LP3BE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC3653LP3BE
Hittite Microwave Corp
Wide Band Low Power Amplifier, 7000MHz Min, 15000MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |