Part Details for HM5003F-MP1 by Foxconn
Overview of HM5003F-MP1 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM5003F-MP1
HM5003F-MP1 CAD Models
HM5003F-MP1 Part Data Attributes:
|
HM5003F-MP1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM5003F-MP1
Foxconn
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.449 inch | |
Body Depth | 0.705 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM5003F-MP1
This table gives cross-reference parts and alternative options found for HM5003F-MP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5003F-MP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203F-G1LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203F-G1LCPF |
HM5203E-BG1F | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203E-BG1F |
HM5203F-BG2ZF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203F-BG2ZF |
HM5203E-BZF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203E-BZF |
HM5203F-BG1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203F-BG1LCPH |
HM5203F-G2ZLCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203F-G2ZLCPF |
3-178139-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | HM5003F-MP1 vs 3-178139-2 |
HM5203E-BF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203E-BF |
HM5203F-LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | HM5003F-MP1 vs HM5203F-LCPF |
HM15033 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | Foxconn | HM5003F-MP1 vs HM15033 |