Datasheets
HM2R10PA5100N9 by:

Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle

Part Details for HM2R10PA5100N9 by Amphenol FCi

Overview of HM2R10PA5100N9 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HM2R10PA5100N9

Part # Distributor Description Stock Price Buy
Bristol Electronics   20
RFQ
Quest Components   74
  • 1 $21.8880
  • 25 $19.6992
  • 52 $18.6048
$18.6048 / $21.8880 Buy Now
Quest Components   102
  • 1 $21.8880
  • 25 $19.6992
  • 52 $18.6048
$18.6048 / $21.8880 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 12
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now

Part Details for HM2R10PA5100N9

HM2R10PA5100N9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM2R10PA5100N9 Part Data Attributes:

HM2R10PA5100N9 Amphenol FCi
Buy Now Datasheet
Compare Parts:
HM2R10PA5100N9 Amphenol FCi Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED
Board Mounting Option PEG
Body Breadth 0.482 inch
Body Depth 0.799 inch
Body Length 1.965 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 31u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 110
UL Flammability Code 94V-0
Withdrawl Force-Min .0834 N

Alternate Parts for HM2R10PA5100N9

This table gives cross-reference parts and alternative options found for HM2R10PA5100N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5100N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM2R01PA5100N9LF Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant Amphenol Communications Solutions HM2R10PA5100N9 vs HM2R01PA5100N9LF
HM2R10PA5100N9C Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R10PA5100N9 vs HM2R10PA5100N9C
352344-3 CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE TE Connectivity HM2R10PA5100N9 vs 352344-3
HM2R10PA5100Z1C Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R10PA5100N9 vs HM2R10PA5100Z1C
2H252213-NA201 Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Foxconn HM2R10PA5100N9 vs 2H252213-NA201
54457-1101 Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Molex HM2R10PA5100N9 vs 54457-1101
352344-3 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE TE's AMP HM2R10PA5100N9 vs 352344-3
352068-3 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT TE's AMP HM2R10PA5100N9 vs 352068-3
HM2R70PA5100N9LF Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi HM2R10PA5100N9 vs HM2R70PA5100N9LF
352068-3 CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT TE Connectivity HM2R10PA5100N9 vs 352068-3

HM2R10PA5100N9 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2R10PA5100N9 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2R10PA5100N9 by Amphenol FCi

  • Please alert me when HM2R10PA5100N9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM2R10PA5100N9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2R10PA5100N9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM2R10PA5100N9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2R10PA5100N9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2R10PA5100N9 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: