-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7173
|
Newark | Half Bridge Driver, 3 Phase Dc Brushless, Tdfn8, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:75Ma, Output Voltage:-, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Qualification:-Rohs Compliant: Yes |Renesas HIP2103FRTAAZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HIP2103FRTAAZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1423 / $2.5900 | Buy Now |
DISTI #
HIP2103FRTAAZ
|
Avnet Americas | Motor Driver/Controller, Three Phase BLDC, 4.5 V to 14 V, 1 Output, 2 A, 8 Pins, TDFN-EP - Rail/Tube (Alt: HIP2103FRTAAZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.1049 / $1.2615 | Buy Now |
DISTI #
968-HIP2103FRTAAZ
|
Mouser Electronics | Gate Drivers 1/2 Bridge Driver with 4V UVLO RoHS: Compliant | 0 |
|
$1.2800 / $2.5900 | Order Now |
DISTI #
HIP2103FRTAAZ
|
Avnet Silica | H-Bridge Motor Driver 4.5V to 14V 8-Pin DFN (Alt: HIP2103FRTAAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 60V, 1A/2A Peak, 1/2 Bridge Driver with 4V UVLO | IC DRVR HALF BRIDGE 60V 8-DFN | 166511 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2103FRTAAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2103FRTAAZ
Renesas Electronics Corporation
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO, TDFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.04 mA | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for HIP2103FRTAAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2103FRTAAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2103FRTAAZ-T | 60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO, TDFN, /Reel | Renesas Electronics Corporation | HIP2103FRTAAZ vs HIP2103FRTAAZ-T |