Part Details for HIN231IB by Harris Semiconductor
Overview of HIN231IB by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN231IB
HIN231IB CAD Models
HIN231IB Part Data Attributes:
|
HIN231IB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN231IB
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN231IB
This table gives cross-reference parts and alternative options found for HIN231IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN231IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232CB | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN231IB vs HIN232CB |
HIN232IBZ-T | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB vs HIN232IBZ-T |
HIN231CB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN231IB vs HIN231CB |
ADM202JRW | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | HIN231IB vs ADM202JRW |
ICL232CBEZ | +5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN231IB vs ICL232CBEZ |
HIN231CB | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN231IB vs HIN231CB |
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231IB vs HIN232IBZ |
AD232AR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | HIN231IB vs AD232AR |
ICL232CBEZT | +5V Powered, Dual RS-232 Transmitter/Receiver; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIN231IB vs ICL232CBEZT |
HIN232 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, | Harris Semiconductor | HIN231IB vs HIN232 |