Part Details for HI1-5051-2 by Intersil Corporation
Overview of HI1-5051-2 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI1-5051-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 25 |
|
$75.9000 | Buy Now |
Part Details for HI1-5051-2
HI1-5051-2 CAD Models
HI1-5051-2 Part Data Attributes:
|
HI1-5051-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-5051-2
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI1-5051-2
This table gives cross-reference parts and alternative options found for HI1-5051-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5051-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC221CN | LTC221 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | HI1-5051-2 vs LTC221CN |
DG201AAK/883B | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-5051-2 vs DG201AAK/883B |
DG441DVZ | Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | HI1-5051-2 vs DG441DVZ |
PS393EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Pericom Semiconductor Corporation | HI1-5051-2 vs PS393EPE |
LTC222CN | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | HI1-5051-2 vs LTC222CN |
ISL84522IBZ | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | HI1-5051-2 vs ISL84522IBZ |
LTC222CS#PBF | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | HI1-5051-2 vs LTC222CS#PBF |
ISL84522IVZ-T | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | HI1-5051-2 vs ISL84522IVZ-T |
DG9424DQ | SPST, 4 Func, BICMOS, PDSO16, | Vishay Siliconix | HI1-5051-2 vs DG9424DQ |
HI9P0549-9Z | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, SOIC-16 | Intersil Corporation | HI1-5051-2 vs HI9P0549-9Z |