-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector Adapter, Single And Multi Mode, Simplex, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5182
|
Newark | Fiber Optic Adapter, 1Mm, Plastic, Convert From Fiber Optic Connector:Pof Receptacle, Convert To Fiber Optic Connector:Pof Receptacle, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |Broadcom HFBR-4505Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48563 |
|
$0.9910 / $1.3500 | Buy Now |
DISTI #
516-1748-ND
|
DigiKey | CONN COUPLER RCP POF-POF SIMPLEX Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27212 In Stock |
|
$0.9456 / $2.6100 | Buy Now |
DISTI #
HFBR-4505Z
|
Avnet Americas | Conn POF Adapter Simplex F/F ST Panel Mount - Bulk (Alt: HFBR-4505Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 4960 |
|
$0.8704 / $1.0240 | Buy Now |
DISTI #
630-HFBR-4505Z
|
Mouser Electronics | Fiber Optic Connectors SNAP-IN FO FEED THRU BULK HD RoHS RoHS: Compliant | 10795 |
|
$0.9600 / $2.6100 | Buy Now |
DISTI #
HFBR-4505Z
|
Avnet Americas | Conn POF Adapter Simplex F/F ST Panel Mount - Bulk (Alt: HFBR-4505Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 4960 |
|
$0.8704 / $1.0240 | Buy Now |
DISTI #
HFBR-4505
|
TME | Toslink component: latching connector Min Qty: 1 | 354 |
|
$2.1600 / $2.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 21830 |
|
$1.4403 / $1.5002 | Buy Now |
DISTI #
HFBR-4505Z
|
EBV Elektronik | Conn POF Adapter Simplex F/F ST Panel Mount (Alt: HFBR-4505Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 38500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 31000 |
|
$1.5300 / $1.6400 | Buy Now |
|
Win Source Electronics | CONN COUPLER RCPT POF-POF DUPLEX | 32077 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-4505Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4505Z
Broadcom Limited
Fiber Optic Connector Adapter, Single And Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED-SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mode | SINGLE AND MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |