-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4053B - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9619
|
Newark | Analog Switch, Triple, Spdt, Soic-16, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 15V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:3Channelsrohs Compliant: Yes |Nexperia HEF4053BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21373 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
97W2208
|
Newark | Analogue Switch, Triple Channel, Spdt, 3, 175 Ohm, 3V To 15V, Soic, 16 Rohs Compliant: Yes |Nexperia HEF4053BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1600 / $0.1640 | Buy Now |
DISTI #
1727-HEF4053BT,653CT-ND
|
DigiKey | IC SWITCH SPDT X 3 155OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92586 In Stock |
|
$0.1592 / $0.4000 | Buy Now |
DISTI #
HEF4053BT,653
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SO T/R - Tape and Reel (Alt: HEF4053BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1154 / $0.1378 | Buy Now |
DISTI #
771-HEF4053BTD-T
|
Mouser Electronics | Multiplexer Switch ICs HEF4053BT/SOT109/SO16 RoHS: Compliant | 11542 |
|
$0.1430 / $0.3700 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.1140 / $0.1230 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1140 / $0.1230 | Buy Now |
|
Rochester Electronics | HEF4053BT - Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1143 / $0.1345 | Buy Now |
DISTI #
HEF4053BT.653
|
TME | IC: digital, analog,demultiplexer,multiplexer, Ch: 2, CMOS, SMD Min Qty: 1 | 272 |
|
$0.1620 / $0.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4053BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4053BT,653
Nexperia
HEF4053B - Triple single-pole double-throw analog switch@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 220 ns | |
Switch-on Time-Max | 140 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4053BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4053BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4053BQ,115 | 74LV4053 - Triple single-pole double-throw analog switch@en-us QFN 16-Pin | Nexperia | HEF4053BT,653 vs 74LV4053BQ,115 |
74HCT4051BQ,115 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin | Nexperia | HEF4053BT,653 vs 74HCT4051BQ,115 |
74HCT4053DB,118 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin | Nexperia | HEF4053BT,653 vs 74HCT4053DB,118 |
74LV4051BQ,115 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us QFN 16-Pin | Nexperia | HEF4053BT,653 vs 74LV4051BQ,115 |
74HC4066D,653 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin | Nexperia | HEF4053BT,653 vs 74HC4066D,653 |
ISL84051IVZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Reel | Renesas Electronics Corporation | HEF4053BT,653 vs ISL84051IVZ-T |
ISL84052IVZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, TSSOP, /Reel | Renesas Electronics Corporation | HEF4053BT,653 vs ISL84052IVZ-T |
74HCT4052D | Differential Multiplexer | Nexperia | HEF4053BT,653 vs 74HCT4052D |
ISL84052IBZ-T | Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch, SOICN, /Reel | Renesas Electronics Corporation | HEF4053BT,653 vs ISL84052IBZ-T |
TC4066BP | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Multiplexer or Switch | Toshiba America Electronic Components | HEF4053BT,653 vs TC4066BP |