Part Details for HD74LVCC3245AT by Renesas Electronics Corporation
Overview of HD74LVCC3245AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVCC3245AT
HD74LVCC3245AT CAD Models
HD74LVCC3245AT Part Data Attributes
|
HD74LVCC3245AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVCC3245AT
Renesas Electronics Corporation
Octal Bus Transceiver with adjustable Output Voltage and 3-state Outputs, , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | PTSP0024JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO REQUIRES A SECONDARY SUPPLY OF 3.0V TO 5.5V | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for HD74LVCC3245AT
This table gives cross-reference parts and alternative options found for HD74LVCC3245AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVCC3245AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCC3245APWR | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245AT vs SN74LVCC3245APWR |
HD74LVCC3245ATEL | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | HD74LVCC3245AT vs HD74LVCC3245ATEL |
SN74LVCC3245APWG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245AT vs SN74LVCC3245APWG4 |
SN74LVCC3245APWRE4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245AT vs SN74LVCC3245APWRE4 |
HD74LVCC3245ATEL-E | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | HD74LVCC3245AT vs HD74LVCC3245ATEL-E |
SN74LVCC3245APWRG4 | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | HD74LVCC3245AT vs SN74LVCC3245APWRG4 |
HD74LVCC3245AT | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Hitachi Ltd | HD74LVCC3245AT vs HD74LVCC3245AT |
PI74LVC3245ALE | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | HD74LVCC3245AT vs PI74LVC3245ALE |
PI74LVCC3245ALE | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24, 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | HD74LVCC3245AT vs PI74LVCC3245ALE |
HD74LVCC3245ATEL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Hitachi Ltd | HD74LVCC3245AT vs HD74LVCC3245ATEL |