Part Details for HD74LV2GT74AUS by Hitachi Ltd
Overview of HD74LV2GT74AUS by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV2GT74AUS
HD74LV2GT74AUS CAD Models
HD74LV2GT74AUS Part Data Attributes
|
HD74LV2GT74AUS
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV2GT74AUS
Hitachi Ltd
D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, SSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 110 MHz |
Alternate Parts for HD74LV2GT74AUS
This table gives cross-reference parts and alternative options found for HD74LV2GT74AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV2GT74AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV2GT74AUSE | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 | Renesas Electronics Corporation | HD74LV2GT74AUS vs HD74LV2GT74AUSE |
SN74LVC1G74DCU | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | HD74LV2GT74AUS vs SN74LVC1G74DCU |
SN74LVC2G74DCUTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | HD74LV2GT74AUS vs SN74LVC2G74DCUTG4 |
SN74LVC1G74DCUR-P | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, VSSOP-8 | Texas Instruments | HD74LV2GT74AUS vs SN74LVC1G74DCUR-P |
HD74LV2G74AUS-E | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO8, SSOP-8 | Renesas Electronics Corporation | HD74LV2GT74AUS vs HD74LV2G74AUS-E |
SN74LVC1G74DCU6 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | HD74LV2GT74AUS vs SN74LVC1G74DCU6 |
SN74LVC1G74DCUR | Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | HD74LV2GT74AUS vs SN74LVC1G74DCUR |
HD74LV2GT74AUSE | D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, SSOP-8 | Hitachi Ltd | HD74LV2GT74AUS vs HD74LV2GT74AUSE |
NC7SZ74K8X_NL | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | HD74LV2GT74AUS vs NC7SZ74K8X_NL |
SN74LVC2G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125 | Texas Instruments | HD74LV2GT74AUS vs SN74LVC2G74DCURG4 |