Part Details for HD74LS47RP-EL by Hitachi Ltd
Overview of HD74LS47RP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS47RP-EL
HD74LS47RP-EL CAD Models
HD74LS47RP-EL Part Data Attributes
|
HD74LS47RP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS47RP-EL
Hitachi Ltd
Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LS47RP-EL
This table gives cross-reference parts and alternative options found for HD74LS47RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS47RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS155FP-EL | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DA | Hitachi Ltd | HD74LS47RP-EL vs HD74LS155FP-EL |
HD74LVC139FP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | HD74LS47RP-EL vs HD74LVC139FP |
HD74LVC139RP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD74LS47RP-EL vs HD74LVC139RP |
SN74LS47D | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS47RP-EL vs SN74LS47D |
HD74HCT138FP-EL | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD74LS47RP-EL vs HD74HCT138FP-EL |
HD74HC4543RP | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74LS47RP-EL vs HD74HC4543RP |
HD74HCT238RP-EL | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS47RP-EL vs HD74HCT238RP-EL |
TC74HC131AF(EL) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | HD74LS47RP-EL vs TC74HC131AF(EL) |
HD74ACT138RP | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74LS47RP-EL vs HD74ACT138RP |
HD74AC139FP-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD74LS47RP-EL vs HD74AC139FP-EL |