Part Details for HD74HC237FP-EL by Hitachi Ltd
Overview of HD74HC237FP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC237FP-EL
HD74HC237FP-EL CAD Models
HD74HC237FP-EL Part Data Attributes
|
HD74HC237FP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HC237FP-EL
Hitachi Ltd
Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, EIAJ, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES; 2 ENABLE INPUTS | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74HC237FP-EL
This table gives cross-reference parts and alternative options found for HD74HC237FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC237FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC237NSR | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SO -55 to 125 | Texas Instruments | HD74HC237FP-EL vs CD74HC237NSR |
CD74HC237NSRG4 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HD74HC237FP-EL vs CD74HC237NSRG4 |
TC74HC237AF-TP2EL | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | HD74HC237FP-EL vs TC74HC237AF-TP2EL |
TC74HC237AF(TP2) | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | HD74HC237FP-EL vs TC74HC237AF(TP2) |
HD74HC237FP | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD74HC237FP-EL vs HD74HC237FP |
TC74HC237AF(TP1) | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | HD74HC237FP-EL vs TC74HC237AF(TP1) |
TC74HC237AF-TP1EL | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver | Toshiba America Electronic Components | HD74HC237FP-EL vs TC74HC237AF-TP1EL |
HD74HC237FP-E | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74HC237FP-EL vs HD74HC237FP-E |
TC74HC237F | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, MFP-16, Decoder/Driver | Toshiba America Electronic Components | HD74HC237FP-EL vs TC74HC237F |