Part Details for HD14028BRP by Hitachi Ltd
Overview of HD14028BRP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD14028BRP
HD14028BRP CAD Models
HD14028BRP Part Data Attributes
|
HD14028BRP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD14028BRP
Hitachi Ltd
Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 700 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD14028BRP
This table gives cross-reference parts and alternative options found for HD14028BRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD14028BRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS155FP-EL | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DA | Hitachi Ltd | HD14028BRP vs HD74LS155FP-EL |
HD74LVC139FP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | HD14028BRP vs HD74LVC139FP |
HD74LVC139RP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD14028BRP vs HD74LVC139RP |
SN74LS47D | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD14028BRP vs SN74LS47D |
HD74HCT138FP-EL | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DA | Hitachi Ltd | HD14028BRP vs HD74HCT138FP-EL |
HD74HC4543RP | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD14028BRP vs HD74HC4543RP |
HD74HCT238RP-EL | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD14028BRP vs HD74HCT238RP-EL |
TC74HC131AF(EL) | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | HD14028BRP vs TC74HC131AF(EL) |
HD74ACT138RP | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD14028BRP vs HD74ACT138RP |
HD74AC139FP-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD14028BRP vs HD74AC139FP-EL |