Part Details for HCPL-0730-500 by Avago Technologies
Overview of HCPL-0730-500 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-0730-500
HCPL-0730-500 CAD Models
HCPL-0730-500 Part Data Attributes
|
HCPL-0730-500
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0730-500
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for HCPL-0730-500
This table gives cross-reference parts and alternative options found for HCPL-0730-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0730-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0730-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0730-500 vs HCPL-0730-500E |
HCPL-0730#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, SOP-8 | Vicor Corporation | HCPL-0730-500 vs HCPL-0730#500 |
HCPL-0730#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0730-500 vs HCPL-0730#500 |
HCPL-0730#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, SO-8 | Hewlett Packard Co | HCPL-0730-500 vs HCPL-0730#500 |
HCPL-0730-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0730-500 vs HCPL-0730-500E |
HCPL-0730-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0730-500 vs HCPL-0730-500 |
HCPL-0730-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0730-500 vs HCPL-0730-500 |