Part Details for HCMS-3906 by Broadcom Limited
Overview of HCMS-3906 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HCMS-3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J0795
|
Newark | Led Alphanum Display, Dot Matrix, 2.3Mcd, Led Color:Red, Forward Current If:400Μa, Luminous Intensity:2.3Mcd, No. Of Digits/Alpha:4, Character Size:3.81Mm, Supply Voltage:3.3V, Display Area Width:17.78Mm Rohs Compliant: Yes |Broadcom HCMS-3906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$28.3000 / $39.3100 | Buy Now |
DISTI #
516-2694-5-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM RED Min Qty: 1 Lead time: 20 Weeks Container: Tube |
113 In Stock |
|
$27.2184 / $39.8000 | Buy Now |
DISTI #
HCMS-3906
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Red 12-Pin DIP - Rail/Tube (Alt: HCMS-3906) RoHS: Compliant Min Qty: 160 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$21.6036 / $25.4160 | Buy Now |
DISTI #
630-HCMS-3906
|
Mouser Electronics | LED Displays & Accessories Red 624nm 1x4 Alphanumeric RoHS: Compliant | 194 |
|
$26.2700 / $39.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 140 |
|
$46.3498 | Buy Now |
DISTI #
HCMS-3906
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Red 12-Pin DIP (Alt: HCMS-3906) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 624nm 1x4 Alphanumeric | 50 |
|
$143.6800 | Buy Now |
Part Details for HCMS-3906
HCMS-3906 CAD Models
HCMS-3906 Part Data Attributes
|
HCMS-3906
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-3906
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 3.3 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-3906
This table gives cross-reference parts and alternative options found for HCMS-3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-3906 | 5X7 DOT MATRIX DISPLAY, RED, 3.71mm | Avago Technologies | HCMS-3906 vs HCMS-3906 |