Part Details for HC19187-KE4 by Foxconn
Overview of HC19187-KE4 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19187-KE4
HC19187-KE4 CAD Models
HC19187-KE4 Part Data Attributes:
|
HC19187-KE4
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19187-KE4
Foxconn
Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19187-KE4
This table gives cross-reference parts and alternative options found for HC19187-KE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19187-KE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1917G-KL1 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE4 vs HC1917G-KL1 |
75176-317 | Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19187-KE4 vs 75176-317 |
HC1917V-KP9 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19187-KE4 vs HC1917V-KP9 |
HC1918U-KE0 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19187-KE4 vs HC1918U-KE0 |
HC19171-KT9 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE4 vs HC19171-KT9 |
75176-846 | Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19187-KE4 vs 75176-846 |
HC19171-KP3 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE4 vs HC19171-KP3 |
63458-001 | Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | HC19187-KE4 vs 63458-001 |
HC19171-KU2 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE4 vs HC19171-KU2 |
75176-146 | Board Connector, 33 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19187-KE4 vs 75176-146 |