Part Details for HBL5006XV2T5G by onsemi
Overview of HBL5006XV2T5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HBL5006XV2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4705
|
Newark | Shunt Hbled Protection/Reel |Onsemi HBL5006XV2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | HBL5006 - LED Electronic Shunt RoHS: Compliant Status: Obsolete Min Qty: 1 | 848000 |
|
$0.1315 / $0.1547 | Buy Now |
DISTI #
HBL5006XV2T5G
|
Avnet Silica | (Alt: HBL5006XV2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HBL5006XV2T5G
HBL5006XV2T5G CAD Models
HBL5006XV2T5G Part Data Attributes:
|
HBL5006XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
HBL5006XV2T5G
onsemi
LED Electronic Shunt, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 41 Weeks | |
Date Of Intro | 2018-08-20 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakover Voltage-Max | 8 V | |
Breakover Voltage-Min | 6.5 V | |
Configuration | SINGLE | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-2; ISO 10605 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for HBL5006XV2T5G
This table gives cross-reference parts and alternative options found for HBL5006XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBL5006XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBL5006XV2T1G | LED Electronic Shunt, 3000-REEL | onsemi | HBL5006XV2T5G vs HBL5006XV2T1G |