Part Details for GRS-4011B-0014 by CW Industries
Overview of GRS-4011B-0014 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRS-4011B-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRS-4011B-0014-ND
|
DigiKey | SWITCH ROCKER SPST-NO 13A 125V Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5479 | Buy Now |
DISTI #
629-GRS-4011B-0014
|
Mouser Electronics | Rocker Switches SPST 13A 125VAC RoHS: Compliant | 1405 |
|
$0.4720 / $0.8200 | Buy Now |
DISTI #
72074118
|
RS | Rocker Switch, GRS 4000 Series, SPST, OFF-(ON),Concave, Black,13A,125VAC,.187" QC | CW Industries GRS-4011B-0014 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.4570 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.4122 / $0.6105 | Buy Now | |
DISTI #
000000000005831427
|
Sager | Rocker Switches SPST 13A 125VAC Min Qty: 500 | 0 |
|
$0.4521 / $0.5612 | Buy Now |
Part Details for GRS-4011B-0014
GRS-4011B-0014 CAD Models
GRS-4011B-0014 Part Data Attributes:
|
GRS-4011B-0014
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GRS-4011B-0014
CW Industries
Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.23 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.684 mm | |
Body Length or Diameter | 18.923 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.34 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for GRS-4011B-0014
This table gives cross-reference parts and alternative options found for GRS-4011B-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRS-4011B-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRRE32-4B-1 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRS-4011B-0014 vs LRRE32-4B-1 |
LRRD31-4B-AN | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRD31-4B-AN |
LRRD32-2B-1N | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRD32-2B-1N |
LRRF31-4B-AN | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRF31-4B-AN |
LRRF25-2B-1N | Rocker Switch, SPST, Momentary, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRF25-2B-1N |
LRRE32-2B-1 | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT | Carling Technologies | GRS-4011B-0014 vs LRRE32-2B-1 |
RR322-BB-ND | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs RR322-BB-ND |
LRRC21-4B-HN | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRC21-4B-HN |
LRRF31-4B-JN | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRF31-4B-JN |
LRRC32-2B-JN | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | GRS-4011B-0014 vs LRRC32-2B-JN |