Part Details for GMC02CG150G25NTD by Cal-Chip Electronics
Overview of GMC02CG150G25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02CG150G25NTD
GMC02CG150G25NTD CAD Models
GMC02CG150G25NTD Part Data Attributes
|
GMC02CG150G25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG150G25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG150G25NTD
This table gives cross-reference parts and alternative options found for GMC02CG150G25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG150G25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L150GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG150G25NTD vs 250R05L150GT4Y |
250R05L150GT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG150G25NTD vs 250R05L150GT4W |
250R05L150GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG150G25NTD vs 250R05L150GG4Y |
C0201HQN250-150GG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC02CG150G25NTD vs C0201HQN250-150GG6E |
0201N150G250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GMC02CG150G25NTD vs 0201N150G250LT |
02013A150GA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02CG150G25NTD vs 02013A150GA77A |
C0603C0G1E150G030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMC02CG150G25NTD vs C0603C0G1E150G030BG |
250R05L150GT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG150G25NTD vs 250R05L150GT4T |
250R05L150GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GMC02CG150G25NTD vs 250R05L150GG4Y |
250R05L150GV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | GMC02CG150G25NTD vs 250R05L150GV4T |