Part Details for GD4069UB by Goldstar Electron Co Ltd
Overview of GD4069UB by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD4069UB
GD4069UB CAD Models
GD4069UB Part Data Attributes
|
GD4069UB
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4069UB
Goldstar Electron Co Ltd
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 64 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD4069UB
This table gives cross-reference parts and alternative options found for GD4069UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4069UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4069UBDB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | GD4069UB vs HEF4069UBDB |
MC14069UBALDS | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | GD4069UB vs MC14069UBALDS |
DV4069UBN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | GD4069UB vs DV4069UBN |
SCL4069UBE | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14 | R & E International Inc | GD4069UB vs SCL4069UBE |
5962R9665302VCC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | GD4069UB vs 5962R9665302VCC |
CD4069UBDMSR | CMOS Hex Inverter, SBDIP, /Tube | Renesas Electronics Corporation | GD4069UB vs CD4069UBDMSR |
MC14069UBCP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | GD4069UB vs MC14069UBCP |
CD4069UBMN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | GD4069UB vs CD4069UBMN |
CD4069UBCN_NL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | GD4069UB vs CD4069UBCN_NL |
HD14069UBP | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | GD4069UB vs HD14069UBP |