Part Details for GC5016-PB by Texas Instruments
Overview of GC5016-PB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC5016-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UPCONVERTER AND DOWNCONVERTER, 256 Pin, Plastic, BGA | 5 |
|
$39.9750 | Buy Now |
|
Quest Components | UPCONVERTER AND DOWNCONVERTER, 256 Pin, Plastic, BGA | 2 |
|
$44.0000 | Buy Now |
|
Quest Components | UPCONVERTER AND DOWNCONVERTER, 256 Pin, Plastic, BGA | 24 |
|
$203.2800 / $237.1600 | Buy Now |
|
Rochester Electronics | RF and Baseband Circuit, PBGA252 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6696 |
|
$41.0000 / $48.2300 | Buy Now |
|
Chip1Cloud | WIDEBAND QUAD DIGITAL DOWN CONVERTER/ UP CONVERTER | IC MIXER UP/DOWN CONVRT 252BGA | 11500 |
|
RFQ |
Part Details for GC5016-PB
GC5016-PB CAD Models
GC5016-PB Part Data Attributes:
|
GC5016-PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC5016-PB
Texas Instruments
4 channel wideband DDC and/or DUC 252-BGA -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-252 | |
Pin Count | 252 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B252 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 252 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.02 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |