Part Details for GBU15005-G by Comchip Technology Corporation Ltd
Overview of GBU15005-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU15005-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1369-5-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 15A GBU Min Qty: 200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0192 | Buy Now |
DISTI #
750-GBU15005-G
|
Mouser Electronics | Bridge Rectifiers GBU GPP 15A 50V Rect. Bridge Diode RoHS: Compliant | 556 |
|
$0.6460 / $1.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 160 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 128 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 20 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 15A, 50V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Tube | 20 |
|
$0.7297 / $1.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ |
Part Details for GBU15005-G
GBU15005-G CAD Models
GBU15005-G Part Data Attributes:
|
GBU15005-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU15005-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 15A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |